Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213833101E3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel14M6712
Cut Tape14M6712
Product Range138 AML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.620 | $1,620.00 |
| Total Price | $1,620.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213833101E3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel14M6712
Cut Tape14M6712
Product Range138 AML Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6.3mm
Product Length12.7mm
Product Width-
Product Height-
Product Range138 AML Series
ESR3.8ohm
Ripple Current99mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polarized electrolytic capacitors for small form-factor applications. 105 Deg C and 20% tolerance.
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
138 AML Series
Ripple Current
99mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
12.7mm
Product Height
-
ESR
3.8ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
