Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL213828479E3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14AC4379 |
| Product Range | 138 AML Series |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
4,860 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 25+ | $2.650 |
| 100+ | $2.010 |
| 250+ | $1.950 |
| 500+ | $1.880 |
| 1000+ | $1.760 |
| 2500+ | $1.640 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL213828479E3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14AC4379 |
| Product Range | 138 AML Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 63V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Axial Leaded |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 8mm |
| Product Length | 18mm |
| Product Width | - |
| Product Height | - |
| Product Range | 138 AML Series |
| ESR | 2.4ohm |
| Ripple Current | 150mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MAL213828479E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- High ripple current capability
- Category temperature range: -40°C to 105°C
- Tolerance: ±20%
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | 138 AML Series |
| Ripple Current | 150mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 63V |
|---|---|
| Capacitor Terminals | Axial Leaded |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 18mm |
| Product Height | - |
| ESR | 2.4ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
