Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL213819471E3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 14M6710 |
| Product Range | 138 AML Series |
| Your Part Number | |
| Technical Datasheet |
758 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $6.690 |
| 25+ | $6.270 |
| 50+ | $5.850 |
| 100+ | $5.570 |
| 500+ | $5.030 |
| 1000+ | $4.850 |
| 2500+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL213819471E3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 14M6710 |
| Product Range | 138 AML Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Axial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 18mm |
| Product Length | 38mm |
| Product Width | - |
| Product Height | - |
| Product Range | 138 AML Series |
| ESR | 0.27ohm |
| Ripple Current | 1.13A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MAL213839228E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- High ripple current capability
- Category temperature range: -40°C to 105°C
- Tolerance: ±20%
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | 138 AML Series |
| Ripple Current | 1.13A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Axial Leaded |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 38mm |
| Product Height | - |
| ESR | 0.27ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Alternatives for MAL213819471E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
