MAL213817102E3
Electrolytic Capacitor, 138 AML Series, 1000 µF, 40 V, ± 20%, Axial Leaded, 5000 hours @ 105°C

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL213817102E3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 16M1409 |
| Product Range | 138 AML Series |
| Also Known As | 222213817102 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $4.570 |
| 25+ | $4.230 |
| 50+ | $3.890 |
| 100+ | $3.400 |
| 500+ | $3.390 |
| 1000+ | $3.380 |
| 2500+ | $2.900 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL213817102E3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 16M1409 |
| Product Range | 138 AML Series |
| Also Known As | 222213817102 |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 40V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Axial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 15mm |
| Product Length | 30mm |
| Product Width | - |
| Product Height | - |
| Product Range | 138 AML Series |
| ESR | 0.17ohm |
| Ripple Current | 970mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MAL213817102E3 is an axial leaded miniature polarized Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 138 AML series electrolytic capacitor provides very high ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
- Cylindrical case with pressure relief
- Insulated with a blue sleeve
- Charge and discharge proof
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 15mm |
| Product Width | - |
| Product Range | 138 AML Series |
| Ripple Current | 970mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 40V |
|---|---|
| Capacitor Terminals | Axial Leaded |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 30mm |
| Product Height | - |
| ESR | 0.17ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
