
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL213666471E3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 98K6854 |
| Product Range | 136 RVI Series |
| Your Part Number | |
| Technical Datasheet |
12,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.500 |
| 25+ | $1.300 |
| 50+ | $1.100 |
| 100+ | $1.020 |
| 500+ | $0.862 |
| 1000+ | $0.814 |
| 2500+ | $0.798 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL213666471E3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 98K6854 |
| Product Range | 136 RVI Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 6000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | 136 RVI Series |
| ESR | 0.47ohm |
| Ripple Current | 1A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MAL213666471E3 is a radial leaded polarized Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 136 RVI series electrolytic capacitor provides excellent ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
- Cylindrical case with pressure relief
- Insulated with a blue sleeve
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 6000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | 136 RVI Series |
| Ripple Current | 1A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | 0.47ohm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Alternatives for MAL213666471E3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
