Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213650221E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55Y9977
Product Range136 RVI Series
Your Part Number
2,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.290 |
| 25+ | $1.170 |
| 50+ | $1.040 |
| 100+ | $0.958 |
| 500+ | $0.810 |
| 1000+ | $0.763 |
| 2500+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213650221E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55Y9977
Product Range136 RVI Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product Range136 RVI Series
ESR-
Ripple Current830mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 136 series capacitors from Vishay are radial leaded aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, low ESR, long life and high reliability.
- Capacitance tolerance is ±20%
- Capacitor size varies from 10mm x 12mm to 18mm x 35mm
- Operating temperature range from -55°C to 105°C
- Endurance of 3000h to 5000h at 105°C
- Cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Excellent ripple current capability
- Charge and discharge proof
- Capacitance value range from 22μF to 10000μF
- Voltage rating range from 10V to 100V
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
136 RVI Series
Ripple Current
830mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for MAL213650221E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
