Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL212515332E3
Newark Part No.78AH2843
Product Range125 ALS Series
Your Part Number
74 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $3.450 |
| 25+ | $3.230 |
| 50+ | $3.010 |
| 100+ | $2.620 |
| 500+ | $2.480 |
| 1000+ | $2.340 |
| 2500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL212515332E3
Newark Part No.78AH2843
Product Range125 ALS Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter15mm
Product Length30mm
Product Width-
Product Height-
Product Range125 ALS Series
ESR0.088ohm
Ripple Current1.09A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
125 ALS series axial miniature, long life aluminium electrolytic capacitor. Typically used for industrial, automotive, EDP and telecommunication. It is also used for smoothing, filtering, buffering in SMPS and also for coupling, decoupling, timing. 125 ALS series suitable for portable and mobile equipment (small size, low mass), stand-by applications, low mounting height boards.
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminium case, insulated with a blue sleeve
- Mounting ring version not available in insulated form
- Taped versions up to case Ø 15mm x 30mm available for automatic insertion
- Charge and discharge proof
- Long useful life of 5000h to 10000h at 105°C, high reliability
- High ripple current capability
- Miniaturized, high CV product per unit volume
- Shelf life of 500h at 0V, 105°C
- Climatic category IEC 60068 40 / 105 / 56, vibration and shock resistant
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
15mm
Product Width
-
Product Range
125 ALS Series
Ripple Current
1.09A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.088ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
