Print Page
MAL212016471E3
Electrolytic Capacitor, 120 ATC Series, 470 µF, 25 V, ± 20%, Axial Leaded, 8000 hours @ 125°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL212016471E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19C0617
Product Range120 ATC Series
Also Known As222212016471
Your Part Number
680 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $4.560 |
| 25+ | $4.150 |
| 50+ | $3.740 |
| 100+ | $3.130 |
| 500+ | $2.970 |
| 1000+ | $2.910 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL212016471E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19C0617
Product Range120 ATC Series
Also Known As222212016471
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
Product Range120 ATC Series
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Capacitor Case / PackageAxial Leaded
PolarityPolar
Lead Spacing-
Product Diameter10mm
Product Length30mm
Lifetime @ Temperature8000 hours @ 125°C
Product Width-
Product Height30mm
ESR0.074ohm
Ripple Current2.1A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
470µF
Product Range
120 ATC Series
Capacitor Terminals
Axial Leaded
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
8000 hours @ 125°C
Product Height
30mm
Ripple Current
2.1A
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lead Spacing
-
Product Length
30mm
Product Width
-
ESR
0.074ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MAL212016471E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
