Print Page
MAL212016102E3
Electrolytic Capacitor, 120 ATC Series, 1000 µF, 25 V, ± 20%, Axial Leaded, 8000 hours @ 125°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL212016102E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19C0615
Product Range120 ATC Series
Also Known As222212016102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 780+ | $3.240 |
| 1000+ | $2.860 |
| 2500+ | $2.660 |
Price for:Each
Minimum: 780
Multiple: 780
$2,527.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL212016102E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19C0615
Product Range120 ATC Series
Also Known As222212016102
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Product Range120 ATC Series
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter12.5mm
Product Length30mm
Product Width-
Lifetime @ Temperature8000 hours @ 125°C
Product Height30mm
ESR0.053ohm
Ripple Current2.6A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1000µF
Product Range
120 ATC Series
Capacitor Terminals
Axial Leaded
Capacitor Case / Package
Axial Leaded
Product Diameter
12.5mm
Product Width
-
Product Height
30mm
Ripple Current
2.6A
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Lifetime @ Temperature
8000 hours @ 125°C
ESR
0.053ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MAL212016102E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
