Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211990518E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97C2425
Product Range119 AHT-DIN Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $3.680 |
| 25+ | $3.250 |
| 50+ | $2.810 |
| 100+ | $2.640 |
| 500+ | $2.630 |
| 1000+ | $2.450 |
| 2500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211990518E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97C2425
Product Range119 AHT-DIN Series
Technical Datasheet
Capacitance47µF
Voltage(DC)100V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter10mm
Product Length25mm
Product Width-
Product Height-
Product Range119 AHT-DIN Series
ESR2.7ohm
Ripple Current178mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
119 AHT-DIN Series
Ripple Current
178mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
2.7ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
