Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL211819101E3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18C4640 |
| Product Range | 118 AHT Series |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
780 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $5.280 |
| 25+ | $4.930 |
| 50+ | $4.580 |
| 100+ | $4.260 |
| 500+ | $4.250 |
| 1000+ | $4.240 |
| 2500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL211819101E3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18C4640 |
| Product Range | 118 AHT Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | - |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 12.5mm |
| Product Length | 30mm |
| Product Width | - |
| Product Height | - |
| Product Range | 118 AHT Series |
| ESR | 1.4ohm |
| Ripple Current | 380mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MAL211819101E3 is an axial leaded aluminum Electrolytic Capacitor with a cylindrical aluminum case and blue sleeve insulation. It is suitable for smoothing, filtering, coupling, decoupling, timing, vibration/shock resistant low mounting height boards.
- Miniaturized, high CV-product per unit volume
- Polarized aluminum electrolytic capacitor, non-solid electrolyte
- Up to 8000h at 125°C High reliability extra-long useful life
- Charge and discharge proof
- 380mA at 100Hz/125°C Rated RMS ripple current
- 245μA Maximum leakage current after 5 minute at UR
- 1.15Ω at 10kHz Maximum impedance
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | - |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 12.5mm |
| Product Width | - |
| Product Range | 118 AHT Series |
| Ripple Current | 380mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 30mm |
| Product Height | - |
| ESR | 1.4ohm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
