Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211818101E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68X2887
Product Range118 AHT Series
Your Part Number
1,153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $4.350 |
| 25+ | $4.030 |
| 50+ | $3.700 |
| 100+ | $3.140 |
| 500+ | $2.990 |
| 1000+ | $2.930 |
| 2500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211818101E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68X2887
Product Range118 AHT Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature8000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length30mm
Product Width-
Product Height-
Product Range118 AHT Series
ESR1.91ohm
Ripple Current340mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
118 AHT Series
Ripple Current
340mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
1.91ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
