Print Page
MAL211817222E3
Electrolytic Capacitor, 118 AHT Series, 2200 µF, 40 V, ± 20%, Axial Leaded, 8000 hours @ 125°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL211817222E3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 14M6670 |
| Product Range | 118 AHT Series |
| Also Known As | 222211817222 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.490 |
| 25+ | $10.420 |
| 100+ | $8.540 |
| 250+ | $8.430 |
| 500+ | $8.330 |
| 1000+ | $8.220 |
| 2500+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$14.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL211817222E3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 14M6670 |
| Product Range | 118 AHT Series |
| Also Known As | 222211817222 |
| Technical Datasheet | |
| Capacitance | 2200µF |
| Voltage(DC) | 40V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Axial Leaded |
| Lifetime @ Temperature | 8000 hours @ 125°C |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 21mm |
| Product Length | 38mm |
| Product Width | - |
| Product Height | - |
| Product Range | 118 AHT Series |
| ESR | 0.105ohm |
| Ripple Current | 1.54A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for MAL211817222E3
1 Product Found
Product Overview
The 118 AHT series high temperature axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in portable mobile equipment (small size, low mass), low mounting height boards, vibration, shock resistant and outdoor applications (e.g. aerial amplifiers). It is also used for coupling, decoupling, timing, smoothing and filtering. It can be use after very long storage (10 years) without voltage applied.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with blue sleeve
- Charge and discharge proof
- Extra long useful life: up to 8000h at 125°C, high reliability
- Extended temperature range: 125°C (usable up to 150°C)
- Miniaturized, high CV-product per unit volume
Technical Specifications
| Capacitance | 2200µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 8000 hours @ 125°C |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 21mm |
| Product Width | - |
| Product Range | 118 AHT Series |
| Ripple Current | 1.54A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 40V |
|---|---|
| Capacitor Terminals | Axial Leaded |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 38mm |
| Product Height | - |
| ESR | 0.105ohm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
