Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL202190589E3
Newark Part No.14M8271
Product Range021 ASM Series
Your Part Number
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.880 |
| 25+ | $1.780 |
| 50+ | $1.700 |
| 100+ | $1.600 |
| 500+ | $1.520 |
| 1000+ | $1.510 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202190589E3
Newark Part No.14M8271
Product Range021 ASM Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Product Range021 ASM Series
Capacitance Tolerance± 20%
Lead Spacing-
PolarityPolar
Product Diameter10mm
Operating Temperature Min-40°C
Product Height25mm
Operating Temperature Max105°C
Lifetime @ Temperature1000 hours @ 85°C
ESR0.21ohm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
2200µF
Product Range
021 ASM Series
Lead Spacing
-
Product Diameter
10mm
Product Height
25mm
Lifetime @ Temperature
1000 hours @ 85°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Polarity
Polar
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
ESR
0.21ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability