Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202190535E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95C1200
Product Range021 ASM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.944 |
| 2500+ | $0.910 |
| 5000+ | $0.856 |
| 10000+ | $0.836 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,888.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202190535E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95C1200
Product Range021 ASM Series
Technical Datasheet
Capacitance150µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Lead Spacing-
Product Diameter8mm
Product Height11mm
Product Range021 ASM Series
ESR1.5ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
8mm
Product Range
021 ASM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 85°C
Lead Spacing
-
Product Height
11mm
ESR
1.5ohm
Operating Temperature Max
105°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
