Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL202190532E3
Newark Part No.27X7824
Product Range021 ASM Series
Your Part Number
1,370 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $2.240 |
| 25+ | $2.170 |
| 50+ | $2.120 |
| 100+ | $2.060 |
| 500+ | $1.790 |
| 1000+ | $1.690 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202190532E3
Newark Part No.27X7824
Product Range021 ASM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)100V
Product Range021 ASM Series
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing-
Product Diameter10mm
Operating Temperature Min-40°C
Product Height25mm
Operating Temperature Max105°C
Lifetime @ Temperature2000 hours @ 85°C
ESR1.3ohm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
100µF
Product Range
021 ASM Series
Polarity
Polar
Product Diameter
10mm
Product Height
25mm
Lifetime @ Temperature
2000 hours @ 85°C
SVHC
No SVHC (27-Jun-2018)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lead Spacing
-
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
ESR
1.3ohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability