Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202134221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC0724
Product Range021 ASM Series
Your Part Number
2,494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.340 |
| 25+ | $1.300 |
| 50+ | $1.250 |
| 100+ | $1.210 |
| 500+ | $1.050 |
| 1000+ | $0.978 |
| 2500+ | $0.928 |
Price for:Each
Minimum: 5
Multiple: 5
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202134221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC0724
Product Range021 ASM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2500 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6mm
Product Length10mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR1.5ohm
Ripple Current160mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
6mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
160mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
10mm
Product Height
-
ESR
1.5ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
