Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202128109E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.57AC2430
Product Range021 ASM Series
Your Part Number
13,640 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $1.820 |
| 25+ | $1.670 |
| 50+ | $1.510 |
| 100+ | $1.400 |
| 500+ | $1.130 |
| 1000+ | $1.110 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202128109E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.57AC2430
Product Range021 ASM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2500 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter4.5mm
Product Length10mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR13ohm
Ripple Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
4.5mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
50mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
10mm
Product Height
-
ESR
13ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
