Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202117472E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18C4455
Product Range021 ASM Series
Also Known As222202117472
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 25+ | $5.890 |
| 100+ | $5.240 |
| 250+ | $4.970 |
| 500+ | $4.700 |
| 1000+ | $4.500 |
| 2500+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202117472E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18C4455
Product Range021 ASM Series
Also Known As222202117472
Technical Datasheet
Capacitance4700µF
Voltage(DC)40V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter21mm
Product Length38mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR0.072ohm
Ripple Current1.94A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MAL202117472E3 is an axial leaded standard miniature Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 021 ASM series is insulated with blue sleeve. It can be used close to engine for efficient motor management.
- High temperature ranges
- High vibration resistance
- Automotive qualification
- Charge and discharge proof
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
21mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
1.94A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
38mm
Product Height
-
ESR
0.072ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MAL202117472E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
