Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM55342K02B4H70RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55C7485
Product RangeM55342 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.070 |
| 1500+ | $1.000 |
| 2500+ | $0.952 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K02B4H70RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55C7485
Product RangeM55342 Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 2%
Power Rating125mW
Resistor Case / Package0505 [1412 Metric]
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating40V
Product Length1.40mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-PRF-55342
SVHCTo Be Advised
Technical Specifications
Resistance
4.7kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
M55342 Series
Voltage Rating
40V
Product Width
1.27mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance Tolerance
± 2%
Resistor Case / Package
0505 [1412 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.40mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55342
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
