Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0400Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08C1115
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 20+ | $95.520 |
| 25+ | $88.650 |
| 50+ | $86.780 |
| 100+ | $81.790 |
Price for:Each
Minimum: 20
Multiple: 20
$1,910.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0400Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08C1115
Product RangeM39006 Series
Technical Datasheet
Capacitance110µF
Voltage(DC)75V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateP
Operating Temperature Min-55°C
Ripple Current1.85A
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR0.73ohm
Product Length42mm
Product Height-
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
110µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
P
Ripple Current
1.85A
Capacitor Case / Package
Axial Leaded
ESR
0.73ohm
Product Height
-
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Product Diameter
10.31mm
Product Length
42mm
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
