Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0360.
Newark Part No.15AC3723
Product RangeM39006 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $67.680 |
| 25+ | $65.390 |
| 50+ | $63.100 |
| 100+ | $61.680 |
Price for:Each
Minimum: 20
Multiple: 1
$1,353.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0360.
Newark Part No.15AC3723
Product RangeM39006 Series
Technical Datasheet
Capacitance160µF
Voltage(DC)50V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Lead Spacing-
ESR-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
160µF
Product Range
M39006 Series
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
ESR
-
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate