160µF Leaded Tantalum Capacitors:

7 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08C1237

Date/Lot Code

Each
1+
$81.990
5+
$76.330
10+
$70.680
25+
$68.410
50+
$66.150
More Pricing...
Total:$81.99
Min: 1 / Mult: 1
160µF
50V
± 10%
PC Pin
0.71ohm
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08X5398
Each
1+
$86.420
Total:$86.42
Min: 1 / Mult: 1
160µF
50V
± 10%
PC Pin
1.41ohm
-
-
Axial Leaded
9.52mm
TWC-Y Series
26.97mm
-55°C
200°C
-
15AC3723
Each
10+
$65.740
25+
$63.470
50+
$61.210
100+
$58.260
Total:$1,314.80
Min: 20 / Mult: 1
160µF
50V
± 10%
-
-
-
-
-
-
M39006 Series
-
-55°C
125°C
-
08J0005
Each
10+
$84.760
25+
$81.750
50+
$80.550
100+
$78.750
Total:$1,695.20
Min: 20 / Mult: 1
160µF
50V
± 20%
PC Pin
1.5ohm
-
1.9A
Axial Leaded
10.31mm
135D Series
33.27mm
-55°C
85°C
-
83H3885
Each
Pricing is unavailable. Please contact customer services.
160µF
50V
± 10%
PC Pin
-
P
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
18M0551

RoHS

Each
10+
$97.890
25+
$95.650
50+
$93.400
100+
$93.200
Total:$1,957.80
Min: 20 / Mult: 1
160µF
50V
± 20%
-
1.5ohm
-
-
-
-
135D Series
-
-55°C
85°C
-
49AC0886

RoHS

Date/Lot Code

Each
1+
$126.130
Total:$126.13
Min: 1 / Mult: 1
160µF
50V
± 20%
PC Pin
1.41ohm
-
-
Axial Leaded
-
TWC-Y Series
26.97mm
-55°C
200°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK