Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0136Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08C0936
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 20+ | $65.010 |
| 40+ | $63.710 |
| 60+ | $62.410 |
| 100+ | $61.110 |
| 200+ | $59.810 |
| 500+ | $58.510 |
Price for:Each
Minimum: 20
Multiple: 20
$1,300.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0136Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08C0936
Product RangeM39006 Series
Technical Datasheet
Capacitance82µF
Voltage(DC)50V
Product RangeM39006 Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateM
Ripple Current1.4A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR-
Product Length32.86mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
82µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lead Spacing
-
Ripple Current
1.4A
Product Diameter
10.31mm
Product Length
32.86mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
