Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0104.
Newark Part No.61AC0861
Product RangeM39006 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.900 |
| 2+ | $31.190 |
| 4+ | $30.290 |
| 8+ | $29.400 |
| 16+ | $28.510 |
Price for:Each
Minimum: 1
Multiple: 1
$31.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0104.
Newark Part No.61AC0861
Product RangeM39006 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)30V
Product RangeM39006 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Failure RateM
Lead Spacing-
Ripple Current780mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
ESR-
Product Length23.08mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
15µF
Product Range
M39006 Series
Capacitance Tolerance
± 20%
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
30V
Capacitor Terminals
PC Pin
Failure Rate
M
Ripple Current
780mA
Product Diameter
5.56mm
Product Length
23.08mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate