Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-2304
Newark Part No.47F610
Product RangeM39003 Series
Also Known AsT212B685K035MS, CSR13F685KM
Your Part Number
47 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 10+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2304
Newark Part No.47F610
Product RangeM39003 Series
Also Known AsT212B685K035MS, CSR13F685KM
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Product RangeM39003 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateM
Ripple Current200mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
ESR-
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
6.8µF
Product Range
M39003 Series
Capacitance Tolerance
± 10%
Failure Rate
M
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
200mA
Product Diameter
4.7mm
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Alternatives for M39003/01-2304
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
