Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLPE4841ER100MGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56AC1081
Product RangeLPE-4841 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 600+ | $3.660 |
| 1200+ | $3.410 |
| 1800+ | $3.340 |
| 3000+ | $3.270 |
| 6000+ | $3.210 |
| 15000+ | $3.140 |
| 30000+ | $3.070 |
| 60000+ | $3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$2,196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPE4841ER100MGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56AC1081
Product RangeLPE-4841 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.03A
Inductor ConstructionUnshielded
Product RangeLPE-4841 Series
Saturation Current (Isat)2.32A
Power Inductor Case10.69mm x 12.5mm x 6.3mm
Inductance Tolerance± 20%
DC Resistance Max30mohm
Product Length10.69mm
Product Width12.5mm
Product Height6.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.32A
Inductance Tolerance
± 20%
Product Length
10.69mm
Product Height
6.3mm
RMS Current (Irms)
2.03A
Product Range
LPE-4841 Series
Power Inductor Case
10.69mm x 12.5mm x 6.3mm
DC Resistance Max
30mohm
Product Width
12.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
