Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
2.03A SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.690 10+ $1.650 25+ $1.560 50+ $1.460 100+ $1.350 More Pricing... | Total:$1.69 Min: 1 / Mult: 1 | 2.7µH | 2.03A | Shielded | 2.2A | WE-TPC Series | 4.8mm x 4.8mm x 1.8mm | 60mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 10µH | 2.03A | - | 2.32A | LPE-4841 Series | 10.69mm x 12.5mm x 6.3mm | 30mohm | ± 20% | 10.69mm | 12.5mm | 6.3mm | ||||||
500+ $3.960 | Total:$2,376.00 Min: 600 / Mult: 600 Total:-- Min: 1 / Mult: 600 | 10µH | 2.03A | Unshielded | 2.32A | LPE-4841 Series | 10.69mm x 12.5mm x 6.3mm | 30mohm | ± 20% | 10.69mm | 12.5mm | 6.3mm | ||||||