Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.052 |
Price for:Each
Minimum: 20000
Multiple: 20000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK820J15C0GF5TH5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95C1120
Product RangeK Series
Technical Datasheet
Capacitance82pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Qualification-
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
82pF
Capacitance Tolerance
± 5%
Lead Spacing
5mm
Product Range
K Series
Product Length
4mm
Product Width
2.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Qualification
-
Product Height
4mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for K820J15C0GF5TH5
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

