Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.083 |
Price for:Each
Minimum: 20000
Multiple: 20000
$1,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | K391J15C0GF53L2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92K3522 |
| Product Range | K Series |
| Technical Datasheet | |
| Capacitance | 390pF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 5% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | C0G / NP0 |
| Lead Spacing | 2.5mm |
| Capacitor Case / Package | Radial Leaded |
| Product Range | K Series |
| Product Diameter | - |
| Product Length | 4mm |
| Product Width | 2.6mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Capacitance | 390pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Width | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.5mm |
| Product Range | K Series |
| Product Length | 4mm |
| Product Height | 4mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for K391J15C0GF53L2
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

