Print Page
K104K15X7RF5TH5
Multilayer Ceramic Capacitor, MONO-KAPGäó, K Series, 0.1 µF, 50 V, ± 10%, Radial Leaded, X7R, 5 mm
48,674 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.289 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 25+ | $0.176 |
| 100+ | $0.115 |
| 250+ | $0.104 |
| 500+ | $0.092 |
| 1000+ | $0.090 |
| 2500+ | $0.088 |
| 5000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.064 |
| 24000+ | $0.063 |
| 36000+ | $0.061 |
| 60000+ | $0.060 |
| 120000+ | $0.059 |
| 300000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK104K15X7RF5TH5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27X7690
Re-Reel95C0971RL
Cut Tape95C0971
Product RangeK Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K104K15X7RF5TH5 is a radial leaded Multilayer Ceramic Capacitor with flat crimp leads and X7R dielectric. The K series class 2 ceramic capacitor is suitable for general purpose, temperature compensation, coupling and decoupling.
- High capacitance with small size
- High reliability
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for K104K15X7RF5TH5
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

