Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoK102J15C0GK53H5HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AN9316
Product RangeK_H Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.226 |
| 25+ | $0.220 |
| 50+ | $0.215 |
| 100+ | $0.209 |
| 500+ | $0.179 |
| 1000+ | $0.170 |
| 2500+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK102J15C0GK53H5HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AN9316
Product RangeK_H Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Capacitor Case / Package-
Product RangeK_H Series
Product Diameter-
Product Length3.8mm
Product Width2.6mm
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
-
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K_H Series
Product Length
3.8mm
Product Height
3.8mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
