Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812RQ391KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07J3793
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.687 |
| 4000+ | $0.674 |
| 6000+ | $0.661 |
| 10000+ | $0.647 |
| 20000+ | $0.634 |
| 50000+ | $0.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ391KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07J3793
Product RangeISC-1812 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)92mA
Inductor ConstructionShielded
Product RangeISC-1812 Series
Saturation Current (Isat)-
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max8.2ohm
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCLead (17-Jan-2022)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
8.2ohm
Product Width
3.2mm
SVHC
Lead (17-Jan-2022)
RMS Current (Irms)
92mA
Product Range
ISC-1812 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Alternatives for ISC1812RQ391K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
