Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812ES181KCopy
Newark Part No.
Full Reel53K5421
Cut Tape53K5420
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.611 | $1,222.00 |
| Total Price | $1,222.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.611 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.511 |
| 4000+ | $0.459 |
| 6000+ | $0.442 |
| 10000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ES181KCopy
Newark Part No.
Full Reel53K5421
Cut Tape53K5420
Product RangeISC-1812 Series
Technical Datasheet
Product RangeISC-1812 Series
Inductance180µH
RMS Current (Irms)111mA
Inductor ConstructionShielded
DC Resistance Max5.72ohm
Saturation Current (Isat)-000A
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
ISC-1812 Series
RMS Current (Irms)
111mA
DC Resistance Max
5.72ohm
Inductance Tolerance
± 10%
Inductance
180µH
Inductor Construction
Shielded
Saturation Current (Isat)
-000A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ISC1812ES181K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
