Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210ER220K
Newark Part No.
Full Reel53K5345
Cut Tape53K5344
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.911 | $1,822.00 |
| Total Price | $1,822.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.774 |
| 4000+ | $0.696 |
| 6000+ | $0.671 |
| 10000+ | $0.656 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER220K
Newark Part No.
Full Reel53K5345
Cut Tape53K5344
Product RangeISC-1210 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max3.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
RMS Current (Irms)
150mA
Saturation Current (Isat)
-000A
DC Resistance Max
3.1ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ISC1210ER220K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
