Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFP150PBFCopy |
| Manufacturer Standard Lead Time | 71 weeks |
| Newark Part No. | 63J6849 |
| Your Part Number | |
| Technical Datasheet |
1,458 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 10+ | $5.190 |
| 25+ | $4.000 |
| 50+ | $3.690 |
| 100+ | $3.430 |
| 250+ | $3.200 |
| 500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFP150PBFCopy |
| Manufacturer Standard Lead Time | 71 weeks |
| Newark Part No. | 63J6849 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 41A |
| Drain Source On State Resistance | 0.055ohm |
| On Resistance Rds(on) | 0.055ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 230W |
| Transistor Case Style | TO-247 |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 230W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The IRFP150PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package provides greater creepage distances between pins to meet the requirements of most safety specifications.
- Dynamic dV/dt rating
- Ease of paralleling
- Repetitive avalanche rated
- Isolated central mounting hole
- -55 to 175°C Operating temperature range
- Simple drive requirements
Applications
Industrial, Power Management, Commercial
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| Drain Source On State Resistance | 0.055ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 230W |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | - |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 41A |
| On Resistance Rds(on) | 0.055ohm |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | TO-247 |
| Power Dissipation | 230W |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for IRFP150PBF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
