Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFB11N50APBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.38K2474
Your Part Number
628 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $1.650 |
| 100+ | $1.370 |
| 500+ | $1.210 |
| 1000+ | $1.180 |
| 2500+ | $1.160 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFB11N50APBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.38K2474
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id11A
Drain Source On State Resistance0.52ohm
On Resistance Rds(on)0.52ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation170W
Power Dissipation Pd170W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
Power MOSFET suitable for use in switch mode power supply (SMPS), uninterruptible power supply and high speed power switching. Applicable for line SMPS tropologies are two transistor forward, half and full bridge and power factor correction boost.
- Low gate charge Qi results in simple drive requirement
- Improved gate, avalanche and dynamic dV/dot ruggedness
- Fully characterized capacitance and avalanche voltage and current
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.52ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
170W
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.52ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
170W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
