Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF9540PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 63J7432 |
| Your Part Number | |
| Technical Datasheet |
1,997 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $1.990 |
| 100+ | $1.620 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF9540PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 63J7432 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 19A |
| Drain Source On State Resistance | 0.2ohm |
| On Resistance Rds(on) | 0.2ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 150W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Transistor Case Style | TO-220 |
| Power Dissipation | 150W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The IRF9540PBF is a -100V P-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The low thermal resistance contributes to its wide acceptance throughout the industry.
- Dynamic dv/dt rating
- Repetitive avalanche rated
- Fast switching
- Ease of paralleling
- Simple drive requirements
- ±20V Gate to source voltage
- 1°C/W Thermal resistance, junction to case
- 62°C/W Thermal resistance, junction to ambient
Applications
Industrial, Commercial
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| Drain Source On State Resistance | 0.2ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | TO-220 |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | - |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 19A |
| On Resistance Rds(on) | 0.2ohm |
| Power Dissipation Pd | 150W |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 150W |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for IRF9540PBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
