Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF644PBF-BE3Copy |
| Manufacturer Standard Lead Time | 64 weeks |
| Newark Part No. | 06AJ9158 |
| Your Part Number | |
| Technical Datasheet |
792 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $1.810 |
| 25+ | $1.740 |
| 50+ | $1.670 |
| 100+ | $1.580 |
| 250+ | $1.480 |
| 500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF644PBF-BE3Copy |
| Manufacturer Standard Lead Time | 64 weeks |
| Newark Part No. | 06AJ9158 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 250V |
| Continuous Drain Current Id | 14A |
| On Resistance Rds(on) | 0.28ohm |
| Drain Source On State Resistance | 0.28ohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 125W |
| Power Dissipation Pd | 125W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 250V |
| On Resistance Rds(on) | 0.28ohm |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 125W |
| No. of Pins | 3Pins |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 14A |
| Drain Source On State Resistance | 0.28ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 125W |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
