Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZER1R0MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM4254RL
Cut Tape21AM4254
Product RangeIMSC1008AZ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.245 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 25+ | $0.204 |
| 100+ | $0.169 |
| 250+ | $0.159 |
| 500+ | $0.148 |
| 1000+ | $0.138 |
| 2500+ | $0.128 |
| 5000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZER1R0MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM4254RL
Cut Tape21AM4254
Product RangeIMSC1008AZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.8A
Product RangeIMSC1008AZ Series
Inductor Case / Package-
DC Resistance Max50mohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
IMSC1008AZ Series
DC Resistance Max
50mohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
