Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812ES101K Wirewound Inductor, 100 µH, 8 ohm, 8 MHz, 110 mA, 1812 [4532 Metric], IMC-1812 Series](https://www.newark.com/productimages/standard/en_US/18C6806-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES101KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18C6806
Product RangeIMC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.920 |
| 4000+ | $1.830 |
| 6000+ | $1.690 |
| 10000+ | $1.520 |
| 20000+ | $1.360 |
| 50000+ | $1.190 |
| 100000+ | $0.989 |
| 200000+ | $0.969 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES101KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18C6806
Product RangeIMC-1812 Series
Technical Datasheet
Inductance100µH
DC Resistance Max8ohm
Product RangeIMC-1812 Series
Self Resonant Frequency8MHz
DC Current Rating110mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Product Range
IMC-1812 Series
DC Current Rating
110mA
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
8ohm
Self Resonant Frequency
8MHz
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC1812ES101K
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
