0
0 Items$0.00

100µH Wirewound Inductors :

88 Products Found
Find a huge range of 100µH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns, Murata & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
83T0151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.088
100+$0.075
250+$0.071
500+$0.067
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
25+$0.273
100+$0.231
250+$0.205
500+$0.197
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.242
100+$0.211
250+$0.204
500+$0.190
More Pricing...
100µH
100mA
3.5ohm
10MHz
-
100mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
74M2839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$1.260
100+$1.050
250+$0.993
500+$0.935
More Pricing...
100µH
560mA
0.86ohm
6.5MHz
-
560mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
-
84R3496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.124
100+$0.098
250+$0.093
500+$0.088
More Pricing...
100µH
-
1.4ohm
6MHz
-
150mA
1210 [3225 Metric]
-
LB Series
-
-
± 20%
-
Ferrite
3.2mm
2.5mm
2.5mm
-
61J5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.336
25+$0.286
100+$0.242
250+$0.216
500+$0.215
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
-
38K0512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.202
100+$0.182
250+$0.169
500+$0.159
More Pricing...
100µH
-
10ohm
10MHz
-
40mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
-
53AJ5824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.109
100+$0.092
250+$0.086
500+$0.081
More Pricing...
100µH
-
2.73ohm
9MHz
-
60mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
30K5410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.199
100+$0.169
250+$0.160
500+$0.152
More Pricing...
100µH
-
1.4ohm
6MHz
-
340mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
67X4539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.194
25+$0.164
100+$0.139
250+$0.128
500+$0.116
More Pricing...
100µH
-
3.7ohm
10MHz
-
120mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
45Y9867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.894
25+$0.828
100+$0.730
250+$0.699
500+$0.668
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
87X8935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
25+$0.331
100+$0.278
250+$0.260
500+$0.242
More Pricing...
100µH
-
2.5ohm
6.8MHz
-
160mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
92AH4085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.781
25+$0.612
100+$0.552
250+$0.517
500+$0.492
More Pricing...
100µH
-
4.7ohm
8MHz
-
145mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
65AH7755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.371
25+$0.305
100+$0.259
250+$0.258
500+$0.226
More Pricing...
100µH
-
4.38ohm
10MHz
-
95mA
1210 [3225 Metric]
-
LQH32NH_23 Series
3.2mm x 2.5mm x 2mm
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
-
25M8334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.450
30+$0.402
100+$0.384
250+$0.360
500+$0.341
More Pricing...
100µH
-
4.8ohm
8MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
74M2808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.376
25+$0.307
100+$0.258
250+$0.241
500+$0.224
More Pricing...
100µH
190mA
2.2ohm
6.8MHz
-
190mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
43W5625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.450
100+$1.370
250+$1.300
500+$1.150
More Pricing...
100µH
-
0.22ohm
-
-
1.05A
-
10.4mm x 10.4mm x 4.8mm
B82464P4 Series
-
-
± 20%
Unshielded
Ferrite
10.4mm
10.4mm
4.8mm
-
02M5172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.628
25+$0.579
100+$0.536
250+$0.510
500+$0.483
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
-
33P6600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$1.010
100+$0.890
250+$0.834
500+$0.797
More Pricing...
100µH
-
0.99ohm
6.1MHz
-
510mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
22C0349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.424
25+$0.319
100+$0.303
250+$0.284
500+$0.272
More Pricing...
100µH
-
11.5ohm
7MHz
-
65mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
33P6652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$1.020
100+$0.866
250+$0.863
500+$0.737
More Pricing...
100µH
-
0.35ohm
-
-
970mA
-
10.4mm x 9.4mm x 5.8mm
B82475A1 Series
-
-
± 10%
Unshielded
Ferrite
10.4mm
10mm
5.8mm
-
52X6136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.221
25+$0.186
100+$0.158
250+$0.147
500+$0.137
More Pricing...
100µH
-
4ohm
8MHz
-
40mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
-
-
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
-
40Y8542

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.199
1000+$0.191
2000+$0.187
3000+$0.182
5000+$0.177
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
52Y0880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.186
25+$0.161
100+$0.136
250+$0.127
500+$0.118
More Pricing...
100µH
-
2.5ohm
5MHz
-
250mA
1210 [3225 Metric]
-
BR Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
52X6150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.302
25+$0.228
100+$0.217
250+$0.194
500+$0.180
More Pricing...
100µH
-
2.2ohm
10MHz
-
55mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
-
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK