Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ER56NM Wirewound Inductor, 56 nH, 0.33 ohm, 1 GHz, 470 mA, 1210 [3225 Metric], IMC-1210 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1GHz
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.33ohm
DC Current Rating
470mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
