Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMC0805ER100J01Copy
Newark Part No.
Full Reel28X2064
Re-Reel94T7200
Cut Tape94T7200
Product RangeIMC-0805-01 Series
Your Part Number
4,165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.261 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 10+ | $0.221 |
| 25+ | $0.210 |
| 50+ | $0.199 |
| 100+ | $0.188 |
| 250+ | $0.178 |
| 500+ | $0.169 |
| 1000+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.122 |
| 4000+ | $0.117 |
| 8000+ | $0.113 |
| 12000+ | $0.108 |
| 20000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER100J01Copy
Newark Part No.
Full Reel28X2064
Re-Reel94T7200
Cut Tape94T7200
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance10µH
DC Resistance Max5ohm
Self Resonant Frequency40MHz
DC Current Rating80mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeIMC-0805-01 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
IMC-0805-01 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
5ohm
DC Current Rating
80mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for IMC0805ER100J01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
