Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILHB0805ER251VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel57K9458
Re-Reel91AH7649RL
Cut Tape91AH7649
Product RangeILHB Series
Your Part Number
26,912 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.089 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.089 |
| 30+ | $0.072 |
| 100+ | $0.065 |
| 250+ | $0.057 |
| 500+ | $0.052 |
| 1000+ | $0.047 |
| 2500+ | $0.042 |
| 5000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.037 |
| 24000+ | $0.036 |
| 40000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILHB0805ER251VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel57K9458
Re-Reel91AH7649RL
Cut Tape91AH7649
Product RangeILHB Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance250ohm
DC Current Rating3A
Product RangeILHB Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
250ohm
Product Range
ILHB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ILHB0805ER251V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
