Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILC0402ER10NJ Multilayer Inductor, 10 nH, 0.42 ohm, 3.2 GHz, 250 mA, 0402 [1005 Metric], ILC-0402 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoILC0402ER10NJCopy
Newark Part No.53K5070
Product RangeILC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.032 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 10000
$640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILC0402ER10NJCopy
Newark Part No.53K5070
Product RangeILC-0402 Series
Technical Datasheet
Inductance10nH
Product RangeILC-0402 Series
DC Resistance Max0.42ohm
Self Resonant Frequency3.2GHz
DC Current Rating250mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10nH
DC Resistance Max
0.42ohm
DC Current Rating
250mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Product Range
ILC-0402 Series
Self Resonant Frequency
3.2GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
