0
0 Items$0.00

3.2GHz Multilayer Inductors :

19 Products Found
Find a huge range of 3.2GHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, MEC Marcom, Murata & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
83AH8548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.059
30+$0.058
50+$0.056
100+$0.053
More Pricing...
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
42M2081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
20+$0.037
30+$0.036
50+$0.034
100+$0.032
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
55X3908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
20+$0.195
30+$0.187
50+$0.180
100+$0.156
More Pricing...
10nH
400mohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
10R8565

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.045
100+$0.029
250+$0.021
500+$0.016
More Pricing...
10nH
0.42ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
57AC0669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.080
20+$0.077
30+$0.074
50+$0.070
100+$0.067
More Pricing...
3.3nH
0.22ohm
3.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
74AH0740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
20+$0.024
30+$0.023
50+$0.022
100+$0.021
More Pricing...
10nH
0.4ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
76AH5362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
20+$0.043
30+$0.042
50+$0.040
100+$0.038
More Pricing...
10nH
0.29ohm
3.2GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
83AH8571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
20+$0.040
30+$0.039
50+$0.038
100+$0.036
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
20+$0.088
30+$0.086
50+$0.084
100+$0.080
More Pricing...
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.059
30+$0.058
50+$0.056
100+$0.053
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
30AK3709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.245
20+$0.234
30+$0.223
50+$0.212
100+$0.196
More Pricing...
5.6nH
0.23ohm
3.2GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 0.3nH
Shielded
Ceramic
2mm
1.25mm
0.85mm
11AN1581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
20+$0.140
30+$0.119
50+$0.083
100+$0.064
More Pricing...
10nH
0.7ohm
3.2GHz
250mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8680

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.059
20+$0.056
30+$0.052
50+$0.051
100+$0.050
More Pricing...
10nH
0.26ohm
3.2GHz
500mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
02J4415

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.050
8000+$0.048
12000+$0.046
20000+$0.045
40000+$0.042
More Pricing...
3.3nH
0.22ohm
3.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
53K5070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.017
40000+$0.016
60000+$0.015
100000+$0.014
200000+$0.013
More Pricing...
10nH
0.42ohm
3.2GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
ILC-0402 Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
62AJ9457
Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
20+$0.032
30+$0.031
50+$0.030
100+$0.029
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
41AH6361

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.017
20000+$0.016
30000+$0.015
50000+$0.014
100000+$0.013
More Pricing...
10nH
400mohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
89AH1024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.257
20+$0.227
30+$0.202
50+$0.125
100+$0.103
More Pricing...
8.2nH
0.55ohm
3.2GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
89AH1025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.257
20+$0.227
30+$0.202
50+$0.125
100+$0.103
More Pricing...
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK