Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0805ER601V Ferrite Bead, 0805 [2012 Metric], 600 ohm, 200 mA, ILBB-0805 Series, 300 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER601VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X4240
Cut Tape53K5054
Product RangeILBB-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.046 | $368.00 |
| Total Price | $368.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.029 |
| 16000+ | $0.028 |
| 24000+ | $0.027 |
| 40000+ | $0.026 |
| 80000+ | $0.025 |
| 200000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER601VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X4240
Cut Tape53K5054
Product RangeILBB-0805 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeILBB-0805 Series
DC Resistance Max300mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
ILBB0805ER601V is a multilayer ferrite bead.
- High reliability, surface mountable, magnetically self shielded
- Nickel barrier plating virtually eliminates silver migration
- 60 ohm Z ±25% at 100MHz, 0.15ohm max DCR, 300mA rated DC current
- 85% RH at 85°C, 1000h at full rated current biased humidity
- 300mA rated DC current
- 0.079" [2mm] min. mounted on 0.063" [1.6mm] thick PC board flex
- 10s in 260°C solder, after preheat and flux per above resistance to solder heat
- Operating temperature range from -55°C to + 125°C
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
200mA
DC Resistance Max
300mohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
ILBB-0805 Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for ILBB0805ER601V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
