Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0805ER102V Ferrite Bead, 0805 [2012 Metric], 1 kohm, 100 mA, ILBB-0805 Series, 0.35 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER102VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel28X4239
Cut Tape53K5043
Product RangeILBB-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.055 | $440.00 |
| Total Price | $440.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.033 |
| 16000+ | $0.032 |
| 24000+ | $0.031 |
| 40000+ | $0.030 |
| 80000+ | $0.029 |
| 200000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER102VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel28X4239
Cut Tape53K5043
Product RangeILBB-0805 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1kohm
DC Current Rating100mA
Product RangeILBB-0805 Series
DC Resistance Max0.35ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
100mA
DC Resistance Max
0.35ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
ILBB-0805 Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for ILBB0805ER102V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
