Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0603ER400V Ferrite Bead, 0603 [1608 Metric], 40 ohm, 400 mA, ILBB-0603 Series, 100 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 4000
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Impedance
40ohm
DC Resistance Max
100mohm
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
400mA
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
